200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2.5CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2023FNL

DigiKey Part Number
553-2214-ND
Manufacturer
Manufacturer Product Number
E2023FNL
Description
XFRMR LAN ISOL 10BASET 1:2.5 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2.5CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
E2023FNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2.5CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.498" L x 0.350" W (12.65mm x 8.89mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$41.35000$41.35
10$37.39100$373.91
40$35.13050$1,405.22
80$34.04525$2,723.62
120$33.42317$4,010.78
280$32.15339$9,002.95
520$31.25229$16,251.19
1,000$30.32418$30,324.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.