
DPX1608LKU2R2460L | |
---|---|
DigiKey Part Number | 553-DPX1608LKU2R2460LTR-ND - Tape & Reel (TR) 553-DPX1608LKU2R2460LCT-ND - Cut Tape (CT) 553-DPX1608LKU2R2460LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKU2R2460L |
Description | DIPLEXER WIFI 7 2.4G/5-7G U2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.875GHz, 5.875GHz ~ 7.125GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.875GHz, 5.875GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 35.00dB / 38.10dB | |
High Band Attenuation (min / max dB) | 35.00dB / 56.70dB | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.10300 | $11.03 |
25 | $1.04040 | $26.01 |
100 | $0.94910 | $94.91 |
250 | $0.89400 | $223.50 |
500 | $0.85530 | $427.65 |
1,000 | $0.81843 | $818.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.60071 | $2,402.84 |
8,000 | $0.57591 | $4,607.28 |
12,000 | $0.56206 | $6,744.72 |
20,000 | $0.54527 | $10,905.40 |
28,000 | $0.53460 | $14,968.80 |
40,000 | $0.52362 | $20,944.80 |
100,000 | $0.49688 | $49,688.00 |