
CX0603MRX5R6BB474 | |
|---|---|
DigiKey Part Number | 553-CX0603MRX5R6BB474TR-ND - Tape & Reel (TR) 553-CX0603MRX5R6BB474CT-ND - Cut Tape (CT) 553-CX0603MRX5R6BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX0603MRX5R6BB474 |
Description | CAP PASSTHRU 0.47UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 10V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.024" (0.60mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86100 | $28.61 |
| 50 | $2.15240 | $107.62 |
| 100 | $1.93370 | $193.37 |
| 500 | $1.56668 | $783.34 |
| 1,000 | $1.45315 | $1,453.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.28307 | $5,132.28 |
| 8,000 | $1.21987 | $9,758.96 |
| 12,000 | $1.18821 | $14,258.52 |
| 20,000 | $1.15311 | $23,062.20 |
| 28,000 | $1.13259 | $31,712.52 |
| 40,000 | $1.11285 | $44,514.00 |


