
C2267FNL | |
|---|---|
DigiKey Part Number | 553-2760-5-ND |
Manufacturer | |
Manufacturer Product Number | C2267FNL |
Description | PULSE XFMR 1:1 15UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | C2267FNL Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.386" L x 0.354" W (9.80mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.425" (10.80mm) |
Inductance 15µH | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.07000 | $38.07 |
| 10 | $34.40700 | $344.07 |
| 40 | $32.33525 | $1,293.41 |
| 80 | $31.33725 | $2,506.98 |
| 120 | $30.76550 | $3,691.86 |
| 280 | $29.60004 | $8,288.01 |
| 520 | $28.77225 | $14,961.57 |
| 1,000 | $27.91947 | $27,919.47 |


