


BWVS00606045150M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00606045150M00TR-ND - Tape & Reel (TR) 553-BWVS00606045150M00CT-ND - Cut Tape (CT) 553-BWVS00606045150M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00606045150M00 |
Description | FIXED IND 15UH 2.2A 80 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.2 A 80mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.37600 | $23.76 |
| 100 | $1.95100 | $195.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.60451 | $1,604.51 |
| 2,000 | $1.51284 | $3,025.68 |
| 3,000 | $1.46176 | $4,385.28 |
| 5,000 | $1.39984 | $6,999.20 |
| 7,000 | $1.36055 | $9,523.85 |
| 10,000 | $1.32012 | $13,201.20 |

