


BWVF002520124R7M00 | |
|---|---|
DigiKey Part Number | 553-BWVF002520124R7M00TR-ND - Tape & Reel (TR) 553-BWVF002520124R7M00CT-ND - Cut Tape (CT) 553-BWVF002520124R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF002520124R7M00 |
Description | FIXED IND 4.7UH 1.1A 190 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.1 A 190mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.57000 | $15.70 |
| 100 | $1.29000 | $129.00 |
| 1,000 | $1.06074 | $1,060.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00015 | $2,000.30 |
| 4,000 | $0.94305 | $3,772.20 |
| 6,000 | $0.91119 | $5,467.14 |
| 10,000 | $0.87263 | $8,726.30 |
| 14,000 | $0.84814 | $11,873.96 |
| 20,000 | $0.82295 | $16,459.00 |
| 50,000 | $0.76170 | $38,085.00 |
| 100,000 | $0.76049 | $76,049.00 |

