
BWVC00606045220M00 | |
|---|---|
DigiKey Part Number | 553-BWVC00606045220M00TR-ND - Tape & Reel (TR) 553-BWVC00606045220M00CT-ND - Cut Tape (CT) 553-BWVC00606045220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVC00606045220M00 |
Description | FIXED IND 22UH 1.71A 130 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.71 A 130mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 130mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 2.97A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.56998 | $1,569.98 |

