
BWVC004040184R7M00 | |
|---|---|
DigiKey Part Number | 553-BWVC004040184R7M00TR-ND - Tape & Reel (TR) 553-BWVC004040184R7M00CT-ND - Cut Tape (CT) 553-BWVC004040184R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVC004040184R7M00 |
Description | FIXED IND 4.7UH 1.62A 77 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.62 A 77mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.17900 | $21.79 |
| 100 | $1.78980 | $178.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.50021 | $1,200.17 |
| 1,600 | $1.41451 | $2,263.22 |
| 2,400 | $1.36669 | $3,280.06 |
| 4,000 | $1.30878 | $5,235.12 |
| 5,600 | $1.27203 | $7,123.37 |
| 8,000 | $1.23420 | $9,873.60 |
| 20,000 | $1.14225 | $22,845.00 |
| 40,000 | $1.09449 | $43,779.60 |

