
BWCU00321619161M02 | |
---|---|
DigiKey Part Number | 553-BWCU00321619161M02TR-ND - Tape & Reel (TR) 553-BWCU00321619161M02CT-ND - Cut Tape (CT) 553-BWCU00321619161M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00321619161M02 |
Description | CMC 340MA 2LN 160 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 340mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 340mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.43700 | $14.37 |
25 | $1.33000 | $33.25 |
50 | $1.25460 | $62.73 |
100 | $1.18320 | $118.32 |
250 | $1.09436 | $273.59 |
500 | $1.03164 | $515.82 |
1,000 | $0.97268 | $972.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.77951 | $1,559.02 |
4,000 | $0.73501 | $2,940.04 |
6,000 | $0.71018 | $4,261.08 |
10,000 | $0.69075 | $6,907.50 |