BWCU00121008121M02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCU00201212121M02

DigiKey Part Number
553-BWCU00201212121M02TR-ND - Tape & Reel (TR)
553-BWCU00201212121M02CT-ND - Cut Tape (CT)
553-BWCU00201212121M02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCU00201212121M02
Description
CMC 400MA 2LN 120 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.081" L x 0.049" W (2.05mm x 1.25mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,882
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.00200$10.02
25$0.92640$23.16
50$0.87200$43.60
100$0.82190$82.19
250$0.76032$190.08
500$0.71682$358.41
1,000$0.67577$675.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.50970$1,019.40
4,000$0.48057$1,922.28
6,000$0.46432$2,785.92
10,000$0.46084$4,608.40
Manufacturers Standard Package