
BWCU00160811900M02 | |
---|---|
DigiKey Part Number | 553-BWCU00160811900M02TR-ND - Tape & Reel (TR) 553-BWCU00160811900M02CT-ND - Cut Tape (CT) 553-BWCU00160811900M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00160811900M02 |
Description | CMC 500MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 500mA DCR 142mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 142mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $5.23600 | $52.36 |
25 | $4.73520 | $118.38 |
50 | $4.38760 | $219.38 |
100 | $4.06500 | $406.50 |
250 | $3.67444 | $918.61 |
500 | $3.40344 | $1,701.72 |
1,000 | $3.15154 | $3,151.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.49224 | $4,984.48 |