
BWCS00231715R22G00 | |
---|---|
DigiKey Part Number | 553-BWCS00231715R22G00TR-ND - Tape & Reel (TR) 553-BWCS00231715R22G00CT-ND - Cut Tape (CT) 553-BWCS00231715R22G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS00231715R22G00 |
Description | FIXED IND 220NH 400MA 700MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 400 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 850MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0907 | |
Size / Dimension | 0.093" L x 0.068" W (2.35mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.91100 | $9.11 |
100 | $0.74720 | $74.72 |
1,000 | $0.61451 | $614.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.57933 | $1,158.66 |
4,000 | $0.54624 | $2,184.96 |
6,000 | $0.52778 | $3,166.68 |
10,000 | $0.50540 | $5,054.00 |
14,000 | $0.49120 | $6,876.80 |
20,000 | $0.47659 | $9,531.80 |
50,000 | $0.44106 | $22,053.00 |
100,000 | $0.41601 | $41,601.00 |