BSPQ000402030N2B00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSPQ000603042N2B00

DigiKey Part Number
553-BSPQ000603042N2B00TR-ND - Tape & Reel (TR)
553-BSPQ000603042N2B00CT-ND - Cut Tape (CT)
553-BSPQ000603042N2B00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSPQ000603042N2B00
Description
FIXED IND 2.2NH 600MA 120MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 nH Unshielded Thick Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
2.2 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
20 @ 500MHz
Frequency - Self Resonant
9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.017" (0.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.65700$6.57
100$0.53700$53.70
1,000$0.44183$441.83
5,000$0.38534$1,926.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15141$2,271.15
30,000$0.14276$4,282.80
45,000$0.13794$6,207.30
75,000$0.13210$9,907.50
105,000$0.12839$13,480.95
150,000$0.12457$18,685.50
375,000$0.11530$43,237.50
Manufacturers Standard Package