BSPQ000402030N2B00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSPQ000603040N7B00

DigiKey Part Number
553-BSPQ000603040N7B00TR-ND - Tape & Reel (TR)
553-BSPQ000603040N7B00CT-ND - Cut Tape (CT)
553-BSPQ000603040N7B00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSPQ000603040N7B00
Description
FIXED IND CHIP CERM 0.7NH 1.1A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.7 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
0.7 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
20 @ 500MHz
Frequency - Self Resonant
20GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.017" (0.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,467
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27900$2.79
100$0.23160$23.16
1,000$0.19058$190.58
5,000$0.16621$831.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15141$2,271.15
30,000$0.14276$4,282.80
45,000$0.13794$6,207.30
75,000$0.13210$9,907.50
105,000$0.12839$13,480.95
150,000$0.12457$18,685.50
375,000$0.11530$43,237.50
Manufacturers Standard Package