
BSCH001005051N5SCP | |
---|---|
DigiKey Part Number | 553-BSCH001005051N5SCPTR-ND - Tape & Reel (TR) 553-BSCH001005051N5SCPCT-ND - Cut Tape (CT) 553-BSCH001005051N5SCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005051N5SCP |
Description | FIXED IND 1.5NH 400MA 100MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.5 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
100 | $0.13630 | $13.63 |
1,000 | $0.11208 | $112.08 |
5,000 | $0.09778 | $488.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05692 | $569.20 |
20,000 | $0.05367 | $1,073.40 |
30,000 | $0.05185 | $1,555.50 |
50,000 | $0.04965 | $2,482.50 |
70,000 | $0.04825 | $3,377.50 |
100,000 | $0.04681 | $4,681.00 |
250,000 | $0.04331 | $10,827.50 |
500,000 | $0.04085 | $20,425.00 |
1,000,000 | $0.03852 | $38,520.00 |