
AWVT004040121R0M00 | |
---|---|
DigiKey Part Number | 553-AWVT004040121R0M00TR-ND - Tape & Reel (TR) 553-AWVT004040121R0M00CT-ND - Cut Tape (CT) 553-AWVT004040121R0M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVT004040121R0M00 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 2.7 A 40mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.48000 | $24.80 |
100 | $2.04130 | $204.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.67857 | $1,678.57 |
2,000 | $1.58271 | $3,165.42 |
3,000 | $1.52927 | $4,587.81 |
5,000 | $1.46453 | $7,322.65 |
7,000 | $1.42341 | $9,963.87 |
10,000 | $1.38113 | $13,811.30 |
25,000 | $1.27832 | $31,958.00 |
50,000 | $1.26655 | $63,327.50 |