
BPSD00100954220K00 | |
---|---|
DigiKey Part Number | 553-BPSD00100954220K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSD00100954220K00 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current - Saturation (Isat) | 1.95A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $3.58434 | $2,509.04 |