
BPSD000504323R3K00 | |
---|---|
DigiKey Part Number | 553-BPSD000504323R3K00TR-ND - Tape & Reel (TR) 553-BPSD000504323R3K00CT-ND - Cut Tape (CT) 553-BPSD000504323R3K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSD000504323R3K00 |
Description | FIXED IND 3.3UH 58 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 58mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±10% | |
Current - Saturation (Isat) | 2.15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.06900 | $20.69 |
100 | $1.70300 | $170.30 |
1,000 | $1.40039 | $1,400.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.32041 | $2,640.82 |
4,000 | $1.24508 | $4,980.32 |
6,000 | $1.20306 | $7,218.36 |
10,000 | $1.15217 | $11,521.70 |
14,000 | $1.11986 | $15,678.04 |
20,000 | $1.08662 | $21,732.40 |
50,000 | $1.03561 | $51,780.50 |