
BPSC00101140220M00 | |
---|---|
DigiKey Part Number | 553-BPSC00101140220M00TR-ND - Tape & Reel (TR) 553-BPSC00101140220M00CT-ND - Cut Tape (CT) 553-BPSC00101140220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00101140220M00 |
Description | FIXED IND 22UH 80 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.63100 | $46.31 |
100 | $3.80740 | $380.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.13143 | $3,131.43 |
2,000 | $2.95284 | $5,905.68 |
3,000 | $2.85327 | $8,559.81 |
5,000 | $2.73265 | $13,663.25 |
7,000 | $2.65608 | $18,592.56 |
10,000 | $2.57734 | $25,773.40 |
25,000 | $2.53207 | $63,301.75 |