2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 2.1A DCR 68mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPPM00050520102X0E

DigiKey Part Number
553-BPPM00050520102X0ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BPPM00050520102X0E
Description
CMC 2.1A 2LN 800 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 2.1A DCR 68mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.1A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
68mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Number of Lines
2
Height (Max)
0.079" (2.00mm)
Impedance @ Frequency
800 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.37851$5,378.51
Manufacturers Standard Package