
BMMA001010402R2MX1 | |
|---|---|
DigiKey Part Number | 553-BMMA001010402R2MX1TR-ND - Tape & Reel (TR) 553-BMMA001010402R2MX1CT-ND - Cut Tape (CT) 553-BMMA001010402R2MX1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA001010402R2MX1 |
Description | FIXED IND 2.2UH 12A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.96100 | $59.61 |
| 100 | $4.89750 | $489.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.27222 | $2,136.11 |
| 1,000 | $4.02845 | $4,028.45 |
| 1,500 | $3.89244 | $5,838.66 |
| 2,500 | $3.72779 | $9,319.48 |
| 3,500 | $3.62324 | $12,681.34 |
| 5,000 | $3.51571 | $17,578.55 |

