1.5 µH Shielded Molded Inductor 9 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA000606301R5MV1

DigiKey Part Number
553-BMMA000606301R5MV1TR-ND - Tape & Reel (TR)
553-BMMA000606301R5MV1CT-ND - Cut Tape (CT)
553-BMMA000606301R5MV1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMMA000606301R5MV1
Description
FIXED IND 1.5UH 9A 15 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 9 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.75400$27.54
100$2.26750$226.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.86480$1,864.80
2,000$1.75833$3,516.66
3,000$1.69897$5,096.91
5,000$1.62705$8,135.25
7,000$1.58139$11,069.73
10,000$1.53441$15,344.10
Manufacturers Standard Package