
BKPB002520104R7MA2 | |
---|---|
DigiKey Part Number | 553-BKPB002520104R7MA2TR-ND - Tape & Reel (TR) 553-BKPB002520104R7MA2CT-ND - Cut Tape (CT) 553-BKPB002520104R7MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002520104R7MA2 |
Description | FIXED IND 4.7UH 1A 140 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1 A 140mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.66700 | $16.67 |
100 | $1.36960 | $136.96 |
1,000 | $1.12614 | $1,126.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02594 | $3,077.82 |
6,000 | $0.96741 | $5,804.46 |
9,000 | $0.93476 | $8,412.84 |
15,000 | $0.89522 | $13,428.30 |
21,000 | $0.87013 | $18,272.73 |
30,000 | $0.84432 | $25,329.60 |
75,000 | $0.81289 | $60,966.75 |