AKPB002012101R5TA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKPB002520101R0MA6

DigiKey Part Number
553-BKPB002520101R0MA6TR-ND - Tape & Reel (TR)
553-BKPB002520101R0MA6CT-ND - Cut Tape (CT)
553-BKPB002520101R0MA6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BKPB002520101R0MA6
Description
INDUCTOR POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.5 A 60mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
3 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,772
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.31700$13.17
100$1.08580$108.58
1,000$0.89260$892.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.81313$2,439.39
6,000$0.76672$4,600.32
9,000$0.74083$6,667.47
15,000$0.70948$10,642.20
21,000$0.68958$14,481.18
30,000$0.66911$20,073.30
75,000$0.62769$47,076.75
Manufacturers Standard Package