
BBBK00160808102Y00 | |
---|---|
DigiKey Part Number | 553-BBBK00160808102Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808102Y00CT-ND - Cut Tape (CT) 553-BBBK00160808102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808102Y00 |
Description | FERRITE BEAD 1 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
25 | $0.31840 | $7.96 |
50 | $0.28740 | $14.37 |
100 | $0.25700 | $25.70 |
250 | $0.22204 | $55.51 |
500 | $0.19804 | $99.02 |
1,000 | $0.17580 | $175.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13614 | $544.56 |
8,000 | $0.11840 | $947.20 |
12,000 | $0.10858 | $1,302.96 |
20,000 | $0.10315 | $2,063.00 |