New Product
BDQQ00201210R33MPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDQQ00201210R24MPA

DigiKey Part Number
553-BDQQ00201210R24MPATR-ND - Tape & Reel (TR)
553-BDQQ00201210R24MPACT-ND - Cut Tape (CT)
553-BDQQ00201210R24MPADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDQQ00201210R24MPA
Description
INDUCTOR MOLDED 0.24UH 6.6A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 nH Unshielded Molded Inductor 5.3 A 14mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
240 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.6A
Shielding
Unshielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.93600$9.36
100$0.77020$77.02
1,000$0.63364$633.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57718$1,731.54
6,000$0.54421$3,265.26
9,000$0.52581$4,732.29
15,000$0.50355$7,553.25
21,000$0.48941$10,277.61
30,000$0.47486$14,245.80
75,000$0.43950$32,962.50
150,000$0.42902$64,353.00
Manufacturers Standard Package