ABUP00100505121Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00201209300Y00

DigiKey Part Number
553-BBUP00201209300Y00TR-ND - Tape & Reel (TR)
553-BBUP00201209300Y00CT-ND - Cut Tape (CT)
553-BBUP00201209300Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBUP00201209300Y00
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 12mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
12mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.69000$6.90
25$0.60120$15.03
50$0.54020$27.01
100$0.48440$48.44
250$0.41612$104.03
500$0.36950$184.75
1,000$0.32622$326.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21657$866.28
Manufacturers Standard Package