
BBUP00201209300Y00 | |
---|---|
DigiKey Part Number | 553-BBUP00201209300Y00TR-ND - Tape & Reel (TR) 553-BBUP00201209300Y00CT-ND - Cut Tape (CT) 553-BBUP00201209300Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00201209300Y00 |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.69000 | $6.90 |
25 | $0.60120 | $15.03 |
50 | $0.54020 | $27.01 |
100 | $0.48440 | $48.44 |
250 | $0.41612 | $104.03 |
500 | $0.36950 | $184.75 |
1,000 | $0.32622 | $326.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21657 | $866.28 |