BBUP00453215800Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00201209150Y00

DigiKey Part Number
553-BBUP00201209150Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBUP00201209150Y00
Description
FERRITE BEAD 15 OHM 0805 1LN
Customer Reference
Detailed Description
15 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 12mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
15 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
12mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.