330 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00160805331Y00

DigiKey Part Number
553-BBUP00160805331Y00TR-ND - Tape & Reel (TR)
553-BBUP00160805331Y00CT-ND - Cut Tape (CT)
553-BBUP00160805331Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBUP00160805331Y00
Description
FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114,218
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.73200$7.32
25$0.63480$15.87
50$0.56900$28.45
100$0.50890$50.89
250$0.43772$109.43
500$0.38838$194.19
1,000$0.34300$343.00
5,000$0.26542$1,327.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21684$2,168.40
Manufacturers Standard Package