BBSJ00160808221Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBSJ00100505102Y00

DigiKey Part Number
553-BBSJ00100505102Y00TR-ND - Tape & Reel (TR)
553-BBSJ00100505102Y00CT-ND - Cut Tape (CT)
553-BBSJ00100505102Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBSJ00100505102Y00
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 950mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
950mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
25$0.32840$8.21
50$0.29560$14.78
100$0.26520$26.52
250$0.22860$57.15
500$0.20380$101.90
1,000$0.18089$180.89
5,000$0.13399$669.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11609$1,160.90
20,000$0.10674$2,134.80
Manufacturers Standard Package