33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00321611330Y00

DigiKey Part Number
553-BBPY00321611330Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBPY00321611330Y00
Description
FERRITE BEAD 33 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33933$1,017.99
Manufacturers Standard Package