
BBPY00321611301Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00321611301Y00TR-ND - Tape & Reel (TR) 553-BBPY00321611301Y00CT-ND - Cut Tape (CT) 553-BBPY00321611301Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00321611301Y00 |
Description | FERRITE BEAD 300 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.91100 | $9.11 |
25 | $0.78840 | $19.71 |
50 | $0.70780 | $35.39 |
100 | $0.63310 | $63.31 |
250 | $0.54292 | $135.73 |
500 | $0.48084 | $240.42 |
1,000 | $0.42352 | $423.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34078 | $1,022.34 |
6,000 | $0.29683 | $1,780.98 |