
BBPY00321611300Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00321611300Y00TR-ND - Tape & Reel (TR) 553-BBPY00321611300Y00CT-ND - Cut Tape (CT) 553-BBPY00321611300Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00321611300Y00 |
Description | FERRITE BEAD 30 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.01100 | $10.11 |
| 25 | $0.87480 | $21.87 |
| 50 | $0.78440 | $39.22 |
| 100 | $0.70130 | $70.13 |
| 250 | $0.60180 | $150.45 |
| 500 | $0.53276 | $266.38 |
| 1,000 | $0.46895 | $468.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37693 | $1,130.79 |
| 6,000 | $0.32396 | $1,943.76 |
| 9,000 | $0.31653 | $2,848.77 |


