
BBPY00321611300Y00 | |
|---|---|
DigiKey Part Number  | 553-BBPY00321611300Y00TR-ND - Tape & Reel (TR) 553-BBPY00321611300Y00CT-ND - Cut Tape (CT) 553-BBPY00321611300Y00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BBPY00321611300Y00  | 
Description  | FERRITE BEAD 30 OHM 1206 1LN  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 15mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pulse Electronics  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 30 Ohms @ 100 MHz  | |
Current Rating (Max)  | 4A  | |
DC Resistance (DCR) (Max)  | 15mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.051" (1.30mm)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.84800 | $8.48 | 
| 25 | $0.73440 | $18.36 | 
| 50 | $0.65920 | $32.96 | 
| 100 | $0.58900 | $58.90 | 
| 250 | $0.50584 | $126.46 | 
| 500 | $0.44840 | $224.20 | 
| 1,000 | $0.39512 | $395.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.27331 | $819.93 | 

