
BBPY00321611100Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00321611100Y00TR-ND - Tape & Reel (TR) 553-BBPY00321611100Y00CT-ND - Cut Tape (CT) 553-BBPY00321611100Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00321611100Y00 |
Description | FERRITE BEAD 10 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.85400 | $8.54 |
25 | $0.73880 | $18.47 |
50 | $0.66340 | $33.17 |
100 | $0.59280 | $59.28 |
250 | $0.50908 | $127.27 |
500 | $0.45128 | $225.64 |
1,000 | $0.39766 | $397.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32045 | $961.35 |
6,000 | $0.27604 | $1,656.24 |
9,000 | $0.27507 | $2,475.63 |