
BBPY00201209800Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00201209800Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209800Y00CT-ND - Cut Tape (CT) 553-BBPY00201209800Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209800Y00 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46900 | $4.69 |
25 | $0.40840 | $10.21 |
50 | $0.36720 | $18.36 |
100 | $0.33010 | $33.01 |
250 | $0.28416 | $71.04 |
500 | $0.25306 | $126.53 |
1,000 | $0.22416 | $224.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17267 | $690.68 |
8,000 | $0.14959 | $1,196.72 |
12,000 | $0.13789 | $1,654.68 |