
BBPY00201209300Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00201209300Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209300Y00CT-ND - Cut Tape (CT) 553-BBPY00201209300Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209300Y00 |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 4A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46800 | $4.68 |
25 | $0.41040 | $10.26 |
50 | $0.36780 | $18.39 |
100 | $0.33010 | $33.01 |
250 | $0.28412 | $71.03 |
500 | $0.25306 | $126.53 |
1,000 | $0.22416 | $224.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17264 | $690.56 |
8,000 | $0.14955 | $1,196.40 |
12,000 | $0.13795 | $1,655.40 |