120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.4A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00100505121Y00

DigiKey Part Number
553-BBPY00100505121Y00TR-ND - Tape & Reel (TR)
553-BBPY00100505121Y00CT-ND - Cut Tape (CT)
553-BBPY00100505121Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00100505121Y00
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.4A 90mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1.4A
DC Resistance (DCR) (Max)
90mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,691
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.25640$6.41
50$0.23180$11.59
100$0.20880$20.88
250$0.18020$45.05
500$0.16098$80.49
1,000$0.14314$143.14
5,000$0.10676$533.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09180$918.00
20,000$0.07908$1,581.60
30,000$0.07502$2,250.60
Manufacturers Standard Package