
BBNQ00160808600Y00 | |
|---|---|
DigiKey Part Number | 553-BBNQ00160808600Y00TR-ND - Tape & Reel (TR) 553-BBNQ00160808600Y00CT-ND - Cut Tape (CT) 553-BBNQ00160808600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBNQ00160808600Y00 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.31240 | $7.81 |
| 50 | $0.28120 | $14.06 |
| 100 | $0.25160 | $25.16 |
| 250 | $0.21736 | $54.34 |
| 500 | $0.19402 | $97.01 |
| 1,000 | $0.17224 | $172.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13360 | $534.40 |
| 8,000 | $0.11631 | $930.48 |
| 12,000 | $0.10676 | $1,281.12 |
| 20,000 | $0.09525 | $1,905.00 |
| 28,000 | $0.09496 | $2,658.88 |


