
BBGK00160808471Y00 | |
|---|---|
DigiKey Part Number | 553-BBGK00160808471Y00TR-ND - Tape & Reel (TR) 553-BBGK00160808471Y00CT-ND - Cut Tape (CT) 553-BBGK00160808471Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBGK00160808471Y00 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.30600 | $7.65 |
| 50 | $0.27460 | $13.73 |
| 100 | $0.24580 | $24.58 |
| 250 | $0.21276 | $53.19 |
| 500 | $0.18976 | $94.88 |
| 1,000 | $0.16854 | $168.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13074 | $522.96 |
| 8,000 | $0.11387 | $910.96 |
| 12,000 | $0.10453 | $1,254.36 |
| 20,000 | $0.09330 | $1,866.00 |
| 28,000 | $0.09249 | $2,589.72 |

