30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBGK00160808300Y00

DigiKey Part Number
553-BBGK00160808300Y00TR-ND - Tape & Reel (TR)
553-BBGK00160808300Y00CT-ND - Cut Tape (CT)
553-BBGK00160808300Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBGK00160808300Y00
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 60mOhm
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current Rating (Max)
800mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
60mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170,503
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
25$0.30600$7.65
50$0.27460$13.73
100$0.24580$24.58
250$0.21276$53.19
500$0.18976$94.88
1,000$0.16854$168.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13074$522.96
8,000$0.11387$910.96
12,000$0.10453$1,254.36
20,000$0.09330$1,866.00
28,000$0.09249$2,589.72
Manufacturers Standard Package