
BBBK00160808600Y00 | |
---|---|
DigiKey Part Number | 553-BBBK00160808600Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808600Y00CT-ND - Cut Tape (CT) 553-BBBK00160808600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808600Y00 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
25 | $0.26280 | $6.57 |
50 | $0.23820 | $11.91 |
100 | $0.21350 | $21.35 |
250 | $0.18424 | $46.06 |
500 | $0.16454 | $82.27 |
1,000 | $0.14624 | $146.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11370 | $454.80 |
8,000 | $0.09915 | $793.20 |
12,000 | $0.09111 | $1,093.32 |
20,000 | $0.08283 | $1,656.60 |