
BBBK00160808252Y00 | |
---|---|
DigiKey Part Number | 553-BBBK00160808252Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808252Y00CT-ND - Cut Tape (CT) 553-BBBK00160808252Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808252Y00 |
Description | FERRITE BEAD 2.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.52700 | $5.27 |
25 | $0.45760 | $11.44 |
50 | $0.41160 | $20.58 |
100 | $0.36880 | $36.88 |
250 | $0.31808 | $79.52 |
500 | $0.28286 | $141.43 |
1,000 | $0.25042 | $250.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19234 | $769.36 |
8,000 | $0.16631 | $1,330.48 |
12,000 | $0.15744 | $1,889.28 |