
B4003NL | |
|---|---|
DigiKey Part Number | 553-1626-5-ND |
Manufacturer | |
Manufacturer Product Number | B4003NL |
Description | CMC 2LN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.355" L x 0.345" W (9.02mm x 8.76mm) |
Filter Type Signal Line | Height (Max) 0.300" (7.62mm) |
Number of Lines 2 | Package / Case Vertical, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $23.84200 | $238.42 |
| 25 | $22.06000 | $551.50 |
| 50 | $20.79880 | $1,039.94 |
| 100 | $19.61160 | $1,961.16 |
| 250 | $18.14684 | $4,536.71 |
| 500 | $17.11322 | $8,556.61 |
| 1,000 | $16.14012 | $16,140.12 |
| 2,500 | $15.13989 | $37,849.72 |

