AWCU00201212181M02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCU00332525101XG0

DigiKey Part Number
553-AWCU00332525101XG0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWCU00332525101XG0
Description
CMC 100UH 150MA 2LN 5.1KOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5.1 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height (Max)
0.106" (2.70mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.89110$5,836.65
Manufacturers Standard Package