
BWVF00303015150M00 | |
---|---|
DigiKey Part Number | 553-BWVF00303015150M00TR-ND - Tape & Reel (TR) 553-BWVF00303015150M00CT-ND - Cut Tape (CT) 553-BWVF00303015150M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF00303015150M00 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 720 mA 550mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 810mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.56800 | $15.68 |
100 | $1.28830 | $128.83 |
1,000 | $1.05938 | $1,059.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99887 | $1,997.74 |
4,000 | $0.94184 | $3,767.36 |
6,000 | $0.91003 | $5,460.18 |
10,000 | $0.87152 | $8,715.20 |
14,000 | $0.84705 | $11,858.70 |
20,000 | $0.82190 | $16,438.00 |
50,000 | $0.76073 | $38,036.50 |
100,000 | $0.75952 | $75,952.00 |