APPM00070638132XY0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APPM00121165701XY0

DigiKey Part Number
553-APPM00121165701XY0TR-ND - Tape & Reel (TR)
553-APPM00121165701XY0CT-ND - Cut Tape (CT)
553-APPM00121165701XY0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APPM00121165701XY0
Description
CMC 8A 2LN 700 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
6mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.492" L x 0.425" W (12.50mm x 10.80mm)
Height (Max)
0.252" (6.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.60000$25.60
10$19.90500$199.05
25$17.99200$449.80
50$16.66820$833.41
100$15.43830$1,543.83
250$13.94336$3,485.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.01116$6,505.58
1,000$12.27070$12,270.70
1,500$11.85781$17,786.72
2,500$11.53817$28,845.42
Manufacturers Standard Package