2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APPM00070638701XY0

DigiKey Part Number
553-APPM00070638701XY0TR-ND - Tape & Reel (TR)
553-APPM00070638701XY0CT-ND - Cut Tape (CT)
553-APPM00070638701XY0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APPM00070638701XY0
Description
CMC 4A 2LN 700 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
125V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.89000$13.89
10$11.42800$114.28
25$10.56960$264.24
50$9.96440$498.22
100$9.39550$939.55
250$8.69244$2,173.11
500$8.19668$4,098.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.46918$11,203.77
3,000$7.04454$21,133.62
4,500$6.80782$30,635.19
7,500$6.68408$50,130.60
Manufacturers Standard Package