ANT4050JB01BGN25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT4050JB01BGN25A

DigiKey Part Number
553-ANT4050JB01BGN25A-ND
Manufacturer
Manufacturer Product Number
ANT4050JB01BGN25A
Description
ANT GNSS+L2+L STACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch I-PEX Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
1.176GHz, 1.2276GHz, 1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
5
VSWR
3
Return Loss
-
Gain
3dBic, 0.57dBic, 2.96dBic, 3.69dBic, 1.71dBic
Features
Cable - 100mm, LNA, Filter
Termination
I-PEX
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
0.520" (13.20mm)
Applications
GNSS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,000$153.95625$153,956.25